BZX585-C5V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,12779 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 312
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 812
Unit Price: 6,32000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,95062 Kč
Datasheet

Similar


Comchip Technology
In Stock: 27 004
Unit Price: 5,47000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,44403 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11 094
Unit Price: 3,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 646
Unit Price: 4,63000 Kč
Datasheet

Similar


onsemi
In Stock: 25 619
Unit Price: 2,95000 Kč
Datasheet

Similar


onsemi
In Stock: 18 923
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5 729
Unit Price: 13,47000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C5V6,115

DigiKey Part Number
1727-BZX585-C5V6,115TR-ND - Tape & Reel (TR)
1727-BZX585-C5V6,115CT-ND - Cut Tape (CT)
1727-BZX585-C5V6,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C5V6,115
Description
DIODE ZENER 5.6V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,17900 Kč31,79 Kč
502,27340 Kč113,67 Kč
1001,97240 Kč197,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04962 Kč3 148,86 Kč
6 0000,93859 Kč5 631,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč