Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA408B,125

DigiKey Part Number
1727-5528-2-ND - Tape & Reel (TR)
1727-5528-1-ND - Cut Tape (CT)
1727-5528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA408B,125
Description
TVS DIODE 5VWM 6TSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
BZA408B,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Capacitance @ Frequency
75pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-74, SOT-457
Power - Peak Pulse
20W
Supplier Device Package
Power Line Protection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,65500 Kč86,55 Kč
1005,54130 Kč554,13 Kč
5004,19070 Kč2 095,35 Kč
1 0003,75503 Kč3 755,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20090 Kč9 602,70 Kč
6 0002,92165 Kč17 529,90 Kč
9 0002,77932 Kč25 013,88 Kč
15 0002,61938 Kč39 290,70 Kč
21 0002,52466 Kč53 017,86 Kč
30 0002,43261 Kč72 978,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč