
BSS138AK-QR | |
|---|---|
DigiKey Part Number | 1727-BSS138AK-QRTR-ND - Tape & Reel (TR) 1727-BSS138AK-QRCT-ND - Cut Tape (CT) 1727-BSS138AK-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AK-QR |
Description | MOS DISCRETES |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 0.21 nC @ 10 V | |
Vgs (Max) | 20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 50 | 1,75560 Kč | 87,78 Kč |
| 100 | 1,52190 Kč | 152,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79281 Kč | 2 378,43 Kč |
| 6 000 | 0,70475 Kč | 4 228,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |




