TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21THVL

DigiKey Part Number
1727-8605-2-ND - Tape & Reel (TR)
1727-8605-1-ND - Cut Tape (CT)
1727-8605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21THVL
Description
DIODE STD 200V 200MA TO236AB
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS21THVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,76800 Kč37,68 Kč
502,69440 Kč134,72 Kč
1002,34290 Kč234,29 Kč
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč