BAS21TH-QVL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05354 Kč
Datasheet

Direct


onsemi
In Stock: 47 151
Unit Price: 0,09000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21TH-QVL

DigiKey Part Number
1727-BAS21TH-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21TH-QVL
Description
DIODE STD 200V 200MA TO236AB
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,08340 Kč10 834,00 Kč
20 0000,98290 Kč19 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,08340 Kč
Unit Price with VAT:1,31091 Kč