Similar
Similar
Similar
Similar
Similar
Similar

74VHCT02D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT02D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT02D-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT02M | Texas Instruments | 0 | 296-12825-5-ND | 10,17641 Kč | Similar |
| MC74VHCT02ADR2 | onsemi | 5 000 | MC74VHCT02ADR2-ND | 2,51976 Kč | Similar |
| MC74VHCT02ADR2G | onsemi | 3 457 | MC74VHCT02ADR2GOSCT-ND | 6,93000 Kč | Similar |
| SN74AHCT02D | Rochester Electronics, LLC | 37 538 | 2156-SN74AHCT02D-ND | 23,31000 Kč | Similar |
| SN74AHCT02DG4 | Texas Instruments | 0 | SN74AHCT02DG4-ND | 15,27184 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27082 Kč | 8 177,05 Kč |
| 5 000 | 3,17339 Kč | 15 866,95 Kč |
| 7 500 | 3,12459 Kč | 23 434,42 Kč |
| 12 500 | 3,07053 Kč | 38 381,62 Kč |
| 17 500 | 3,03894 Kč | 53 181,45 Kč |
| 25 000 | 3,00854 Kč | 75 213,50 Kč |
| 62 500 | 2,94312 Kč | 183 945,00 Kč |
| Unit Price without VAT: | 3,27082 Kč |
|---|---|
| Unit Price with VAT: | 3,95769 Kč |



