NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT02D,118

DigiKey Part Number
1727-74VHCT02D,118TR-ND - Tape & Reel (TR)
1727-74VHCT02D,118CT-ND - Cut Tape (CT)
1727-74VHCT02D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT02D,118
Description
IC GATE NOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT02ADR2onsemi5 000MC74VHCT02ADR2-ND0,10199 KčDirect
CD74HCT02M96Texas Instruments4 682296-CD74HCT02M96CT-ND0,35000 KčSimilar
MC74VHCT02ADR2Gonsemi3 457MC74VHCT02ADR2GOSCT-ND0,28000 KčSimilar
SN74AHCT02DRochester Electronics, LLC37 5382156-SN74AHCT02D-ND0,94000 KčSimilar
SN74AHCT02DRTexas Instruments4 017296-4635-1-ND0,26000 KčSimilar
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,34240 Kč108,56 Kč
1003,74600 Kč374,60 Kč
2503,45880 Kč864,70 Kč
5003,28618 Kč1 643,09 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,68598 Kč6 714,95 Kč
5 0002,60325 Kč13 016,25 Kč
7 5002,56178 Kč19 213,35 Kč
12 5002,51585 Kč31 448,12 Kč
17 5002,48899 Kč43 557,32 Kč
25 0002,46317 Kč61 579,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč