74VHC08D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 452
Unit Price: 7,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 044
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 244
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 2 433
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 530
Unit Price: 37,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 070
Unit Price: 13,65000 Kč
Datasheet
AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC08D-Q100J

DigiKey Part Number
1727-74VHC08D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC08D-Q100J
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC08DR2Gonsemi452MC74VHC08DR2GOSCT-ND7,77000 KčDirect
74AHC08S14-13Diodes Incorporated2 04431-74AHC08S14-13CT-ND5,67000 KčSimilar
74VHC08Monsemi24474VHC08MFS-ND9,45000 KčSimilar
74VHC08MXonsemi2 43374VHC08MXCT-ND7,56000 KčSimilar
SN74AHC08MDREPTexas Instruments2 530296-22263-1-ND37,59000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,43418 Kč8 585,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,43418 Kč
Unit Price with VAT:4,15536 Kč