
74VHC08D,118 | |
|---|---|
DigiKey Part Number | 1727-4348-2-ND - Tape & Reel (TR) 1727-4348-1-ND - Cut Tape (CT) 1727-4348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DR2G | onsemi | 452 | MC74VHC08DR2GOSCT-ND | 7,77000 Kč | Direct |
| SN74AHC08D | Rochester Electronics, LLC | 59 363 | 2156-SN74AHC08D-ND | 18,26826 Kč | Direct |
| SN74AHC08MDREP | Texas Instruments | 2 530 | 296-22263-1-ND | 37,59000 Kč | Upgrade |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 9,45000 Kč | Similar |
| 74VHC08MX | onsemi | 2 433 | 74VHC08MXCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,11108 Kč | 777,77 Kč |
| 500 | 2,95358 Kč | 1 476,79 Kč |
| 1 000 | 2,82339 Kč | 2 823,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68598 Kč | 6 714,95 Kč |
| 5 000 | 2,60325 Kč | 13 016,25 Kč |
| 7 500 | 2,56178 Kč | 19 213,35 Kč |
| 12 500 | 2,51585 Kč | 31 448,12 Kč |
| 17 500 | 2,48899 Kč | 43 557,32 Kč |
| 25 000 | 2,46317 Kč | 61 579,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





