74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1GU04GX,125

DigiKey Part Number
1727-74LVC1GU04GX,125TR-ND - Tape & Reel (TR)
1727-74LVC1GU04GX,125CT-ND - Cut Tape (CT)
1727-74LVC1GU04GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1GU04GX,125
Description
IC INVERTER 1CH 1-INP 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,39100 Kč33,91 Kč
502,75060 Kč137,53 Kč
1002,55080 Kč255,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,57429 Kč15 742,90 Kč
20 0001,53486 Kč30 697,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč