16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC139PW,118

DigiKey Part Number
1727-4027-2-ND - Tape & Reel (TR)
1727-4027-1-ND - Cut Tape (CT)
1727-4027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC139PW,118
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC139PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
2 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 247
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,61000 Kč66,10 Kč
505,43520 Kč271,76 Kč
1005,07310 Kč507,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,06543 Kč10 163,58 Kč
5 0003,94418 Kč19 720,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč