
74LV14PW,118 | |
|---|---|
DigiKey Part Number | 1727-4103-2-ND - Tape & Reel (TR) 1727-4103-1-ND - Cut Tape (CT) 1727-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 250 | 3,23956 Kč | 809,89 Kč |
| 500 | 3,07620 Kč | 1 538,10 Kč |
| 1 000 | 2,94140 Kč | 2 941,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79937 Kč | 6 998,43 Kč |
| 5 000 | 2,71370 Kč | 13 568,50 Kč |
| 7 500 | 2,67081 Kč | 20 031,08 Kč |
| 12 500 | 2,62327 Kč | 32 790,88 Kč |
| 17 500 | 2,59548 Kč | 45 420,90 Kč |
| 25 000 | 2,56879 Kč | 64 219,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


