
74LV07APWJ | |
|---|---|
DigiKey Part Number | 1727-74LV07APWJTR-ND - Tape & Reel (TR) 1727-74LV07APWJCT-ND - Cut Tape (CT) 1727-74LV07APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV07APWJ |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV07APW | Rochester Electronics, LLC | 11 187 | 2156-SN74LV07APW-ND | 21,63000 Kč | Parametric Equivalent |
| SN74LV07APWR | Texas Instruments | 558 | 296-3767-1-ND | 10,08000 Kč | Parametric Equivalent |
| SN74LV07APWRG3 | Texas Instruments | 61 | 296-27916-1-ND | 14,70000 Kč | Parametric Equivalent |
| SN74LV07APWT | Texas Instruments | 1 734 | 296-SN74LV07APWTCT-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 100 | 3,66210 Kč | 366,21 Kč |
| 250 | 3,38152 Kč | 845,38 Kč |
| 500 | 3,21228 Kč | 1 606,14 Kč |
| 1 000 | 3,07243 Kč | 3 072,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,78476 Kč | 6 961,90 Kč |
| 5 000 | 2,69942 Kč | 13 497,10 Kč |
| 7 500 | 2,65672 Kč | 19 925,40 Kč |
| 12 500 | 2,60940 Kč | 32 617,50 Kč |
| 17 500 | 2,58172 Kč | 45 180,10 Kč |
| 25 000 | 2,55512 Kč | 63 878,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

