Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV07APWJ

DigiKey Part Number
1727-74LV07APWJTR-ND - Tape & Reel (TR)
1727-74LV07APWJCT-ND - Cut Tape (CT)
1727-74LV07APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV07APWJ
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV07APWRochester Electronics, LLC11 1872156-SN74LV07APW-ND21,63000 KčParametric Equivalent
SN74LV07APWRTexas Instruments558296-3767-1-ND10,08000 KčParametric Equivalent
SN74LV07APWRG3Texas Instruments61296-27916-1-ND14,70000 KčParametric Equivalent
SN74LV07APWTTexas Instruments1 734296-SN74LV07APWTCT-ND21,63000 KčParametric Equivalent
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
254,25000 Kč106,25 Kč
1003,66210 Kč366,21 Kč
2503,38152 Kč845,38 Kč
5003,21228 Kč1 606,14 Kč
1 0003,07243 Kč3 072,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,78476 Kč6 961,90 Kč
5 0002,69942 Kč13 497,10 Kč
7 5002,65672 Kč19 925,40 Kč
12 5002,60940 Kč32 617,50 Kč
17 5002,58172 Kč45 180,10 Kč
25 0002,55512 Kč63 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč