
74HCT02BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4540-2-ND - Tape & Reel (TR) 1727-4540-1-ND - Cut Tape (CT) 1727-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02BQ,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94405 Kč | 8 832,15 Kč |
| 6 000 | 2,85535 Kč | 17 132,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 50 | 4,18480 Kč | 209,24 Kč |
| 100 | 3,89640 Kč | 389,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,05600 Kč | 50,56 Kč |
| 50 | 4,13620 Kč | 206,81 Kč |
| 100 | 3,85120 Kč | 385,12 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

