74HC32BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 252
Unit Price: 8,95000 Kč
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32BQ,115

DigiKey Part Number
1727-3279-2-ND - Tape & Reel (TR)
1727-3279-1-ND - Cut Tape (CT)
1727-3279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC32BQ,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,32600 Kč53,26 Kč
504,35260 Kč217,63 Kč
1004,05300 Kč405,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19483 Kč9 584,49 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč