
74HC2G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-6048-2-ND - Tape & Reel (TR) 1727-6048-1-ND - Cut Tape (CT) 1727-6048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G17GW,125 |
Description | IC BUFF 2V/6V 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package 6-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 100 | 2,59540 Kč | 259,54 Kč |
| 250 | 2,38536 Kč | 596,34 Kč |
| 500 | 2,25938 Kč | 1 129,69 Kč |
| 1 000 | 2,15565 Kč | 2 155,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02743 Kč | 6 082,29 Kč |
| 6 000 | 1,96461 Kč | 11 787,66 Kč |
| 9 000 | 1,93317 Kč | 17 398,53 Kč |
| 15 000 | 1,89835 Kč | 28 475,25 Kč |
| 21 000 | 1,87798 Kč | 39 437,58 Kč |
| 30 000 | 1,85840 Kč | 55 752,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









