
74HC2G04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7931-2-ND - Tape & Reel (TR) 1727-7931-1-ND - Cut Tape (CT) 1727-7931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GW-Q100H |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G04GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 50 | 3,86060 Kč | 193,03 Kč |
| 100 | 3,59320 Kč | 359,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82821 Kč | 8 484,63 Kč |
| 6 000 | 2,74348 Kč | 16 460,88 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |




