
74HC2G02DC,125 | |
|---|---|
DigiKey Part Number | 1727-7929-2-ND - Tape & Reel (TR) 1727-7929-1-ND - Cut Tape (CT) 1727-7929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G02DC,125 |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 50 | 6,76120 Kč | 338,06 Kč |
| 100 | 6,32760 Kč | 632,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05549 Kč | 12 166,47 Kč |
| 6 000 | 3,94137 Kč | 23 648,22 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |








