74HC10D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 489
Unit Price: 47,85000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 037
Unit Price: 21,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 081
Unit Price: 8,53000 Kč
Datasheet

Similar


onsemi
In Stock: 2 013
Unit Price: 6,87000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 690
Unit Price: 17,47705 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48 853
Unit Price: 6,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 750
Unit Price: 20,60000 Kč
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10D,652

DigiKey Part Number
1727-6428-ND
Manufacturer
Manufacturer Product Number
74HC10D,652
Description
IC GATE NAND 3CH 3-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC10D,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types