74AVCH4T245D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 33
Unit Price: 0,79000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 707
Unit Price: 0,92000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 1,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 259
Unit Price: 1,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50682 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50682 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 611
Unit Price: 1,26000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 372
Unit Price: 1,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51 222
Unit Price: 1,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 377
Unit Price: 1,56000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245D-Q100J

DigiKey Part Number
1727-7917-2-ND - Tape & Reel (TR)
1727-7917-1-ND - Cut Tape (CT)
1727-7917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245D-Q100J
Description
IC TRANSLATION TXRX 3.6V 16-SO
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1017,53500 Kč175,35 Kč
5014,76440 Kč738,22 Kč
10013,90560 Kč1 390,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,52908 Kč28 822,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč