
74AUP1T17GXH | |
|---|---|
DigiKey Part Number | 1727-7787-2-ND - Tape & Reel (TR) 1727-7787-1-ND - Cut Tape (CT) 1727-7787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T17GXH |
Description | IC BUFF NON-INVERT 3.6V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 6,01300 Kč | 60,13 Kč |
| 50 | 4,93940 Kč | 246,97 Kč |
| 100 | 4,60440 Kč | 460,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,47529 Kč | 34 752,90 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |











