


74AUP1T14GWH | |
|---|---|
DigiKey Part Number | 1727-7725-2-ND - Tape & Reel (TR) 1727-7725-1-ND - Cut Tape (CT) 1727-7725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T14GWH |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T14GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 6.9ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 50 | 4,88360 Kč | 244,18 Kč |
| 100 | 4,55520 Kč | 455,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61639 Kč | 10 849,17 Kč |
| 6 000 | 3,51258 Kč | 21 075,48 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

