


74AUP1G34GW,125 | |
|---|---|
DigiKey Part Number | 1727-3192-2-ND - Tape & Reel (TR) 1727-3192-1-ND - Cut Tape (CT) 1727-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GW,125 |
Description | IC BUFF NON-INVERT 3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G34GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66018 Kč | 4 980,54 Kč |
| 6 000 | 1,60501 Kč | 9 630,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 50 | 2,90500 Kč | 145,25 Kč |
| 100 | 2,69440 Kč | 269,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,53700 Kč | 35,37 Kč |
| 50 | 2,87120 Kč | 143,56 Kč |
| 100 | 2,66320 Kč | 266,32 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


