
74AUP1G02GN,132 | |
|---|---|
DigiKey Part Number | 1727-6802-2-ND - Tape & Reel (TR) 1727-6802-1-ND - Cut Tape (CT) 1727-6802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G02GN,132 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 50 | 5,64980 Kč | 282,49 Kč |
| 100 | 5,27930 Kč | 527,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,12609 Kč | 20 630,45 Kč |
| 10 000 | 4,02407 Kč | 40 240,70 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

