6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02GM,132

DigiKey Part Number
1727-74AUP1G02GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G02GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G02GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G02GM,132
Description
IC GATE NOR 1CH 2-INP 6XSON
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 949
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,37800 Kč43,78 Kč
503,57000 Kč178,50 Kč
1003,32170 Kč332,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,03844 Kč10 192,20 Kč
10 0001,98131 Kč19 813,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč