
74AHC30D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC30D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC30D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC30D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC30D-Q100J |
Description | IC GATE NAND 1CH 8-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC30D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 50 | 7,20340 Kč | 360,17 Kč |
| 100 | 6,74230 Kč | 674,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45734 Kč | 13 643,35 Kč |
| 5 000 | 5,30271 Kč | 26 513,55 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


