Direct
Direct
Upgrade
Similar
Similar

74AHC08D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC08D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC08D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC08D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08D-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DR2G | onsemi | 452 | MC74VHC08DR2GOSCT-ND | 7,77000 Kč | Direct |
| SN74AHC08D | Rochester Electronics, LLC | 59 363 | 2156-SN74AHC08D-ND | 18,26826 Kč | Direct |
| SN74AHC08MDREP | Texas Instruments | 2 530 | 296-22263-1-ND | 37,59000 Kč | Upgrade |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 9,45000 Kč | Similar |
| 74VHC08MX | onsemi | 2 433 | 74VHC08MXCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 250 | 2,96240 Kč | 740,60 Kč |
| 500 | 2,81080 Kč | 1 405,40 Kč |
| 1 000 | 2,68606 Kč | 2 686,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,55428 Kč | 6 385,70 Kč |
| 5 000 | 2,47482 Kč | 12 374,10 Kč |
| 7 500 | 2,43507 Kč | 18 263,03 Kč |
| 12 500 | 2,39100 Kč | 29 887,50 Kč |
| 17 500 | 2,36525 Kč | 41 391,88 Kč |
| 25 000 | 2,34049 Kč | 58 512,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





