
74AHC08D,118 | |
|---|---|
DigiKey Part Number | 1727-5915-2-ND - Tape & Reel (TR) 1727-5915-1-ND - Cut Tape (CT) 1727-5915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC08S14-13 | Diodes Incorporated | 2 044 | 31-74AHC08S14-13CT-ND | 5,67000 Kč | Direct |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 250 | 1,94356 Kč | 485,89 Kč |
| 500 | 1,83774 Kč | 918,87 Kč |
| 1 000 | 1,75060 Kč | 1 750,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,65851 Kč | 4 146,27 Kč |
| 5 000 | 1,60299 Kč | 8 014,95 Kč |
| 7 500 | 1,57516 Kč | 11 813,70 Kč |
| 12 500 | 1,54436 Kč | 19 304,50 Kč |
| 17 500 | 1,52635 Kč | 26 711,12 Kč |
| 25 000 | 1,50905 Kč | 37 726,25 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

