Similar
Similar
Similar

74AHC02D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC02D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC02D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC02D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02D-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC02M | onsemi | 0 | 74VHC02M-ND | 0,00000 Kč | Similar |
| MC74VHC02DR2G | onsemi | 890 | MC74VHC02DR2GOSCT-ND | 7,14000 Kč | Similar |
| MC74VHC02DTR2G-Q | onsemi | 0 | 488-MC74VHC02DTR2G-QCT-ND | 5,35180 Kč | Similar |
| SN74HC02QDRQ1 | Texas Instruments | 45 625 | 296-24747-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,11108 Kč | 777,77 Kč |
| 500 | 2,95358 Kč | 1 476,79 Kč |
| 1 000 | 2,82339 Kč | 2 823,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68598 Kč | 6 714,95 Kč |
| 5 000 | 2,60325 Kč | 13 016,25 Kč |
| 7 500 | 2,56178 Kč | 19 213,35 Kč |
| 12 500 | 2,51585 Kč | 31 448,12 Kč |
| 17 500 | 2,48899 Kč | 43 557,32 Kč |
| 25 000 | 2,46317 Kč | 61 579,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





