Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

2N7002BKSH | |
|---|---|
DigiKey Part Number | 1727-2N7002BKSHTR-ND - Tape & Reel (TR) 1727-2N7002BKSHCT-ND - Cut Tape (CT) 1727-2N7002BKSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKSH |
Description | MOSFET 2N-CH 60V 0.3A 6TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA (Ta) 295mW (Ta), 1.04W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 295mW (Ta), 1.04W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 50 | 3,17440 Kč | 158,72 Kč |
| 100 | 2,76180 Kč | 276,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49525 Kč | 4 485,75 Kč |
| 6 000 | 1,34310 Kč | 8 058,60 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |





