Zener Diode 7.5 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4737A,133

DigiKey Part Number
1727-1942-1-ND - Cut Tape (CT)
1727-1942-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4737A,133
Description
DIODE ZENER 7.5V 1W DO41
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4737A,113Nexperia USA Inc.5341727-1957-1-ND6,09000 KčMFR Recommended
1N4737Aonsemi27 8041N4737A-ND5,46000 KčDirect
1N4737ATRonsemi9 6941N4737AFSCT-ND5,88000 KčDirect
1N3515AMicrochip Technology01N3515A-ND53,67953 KčSimilar
In-Stock: 992
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,73800 Kč37,38 Kč
1002,32660 Kč232,66 Kč
5001,71176 Kč855,88 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč