
1N4728A,113 | |
|---|---|
DigiKey Part Number | 1727-4686-2-ND - Tape & Reel (TR) 1727-4686-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4728A,113 |
Description | DIODE ZENER 3.3V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4728A | onsemi | 2 329 | 1N4728A-ND | 5,46000 Kč | Similar |
| 1N4728A-T50A | onsemi | 5 848 | 1N4728A-T50ACT-ND | 5,88000 Kč | Similar |
| 1N5913BRLG | onsemi | 9 975 | 1N5913BRLGOSCT-ND | 13,44000 Kč | Similar |
| 1N746A | Microchip Technology | 13 | 1N746AMS-ND | 42,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 500 | 1,77560 Kč | 887,80 Kč |
| 1 000 | 1,56960 Kč | 1 569,60 Kč |
| 2 000 | 1,39563 Kč | 2 791,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16106 Kč | 5 805,30 Kč |
| 10 000 | 1,04788 Kč | 10 478,80 Kč |
| 15 000 | 0,99017 Kč | 14 852,55 Kč |
| 25 000 | 0,92526 Kč | 23 131,50 Kč |
| 35 000 | 0,88682 Kč | 31 038,70 Kč |
| 50 000 | 0,84944 Kč | 42 472,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

