
NHD-240128WG-ATMI-VZ# | |
|---|---|
DigiKey Part Number | NHD-240128WG-ATMI-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-ATMI-VZ# |
Description | GRAPHIC DISPLAY STN WHITE (BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-240128WG-ATMI-VZ# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 128.00mm W x 74.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963 | |
Graphics Color | White (Blue - Inverted) | |
Background Color | Blue (White - Inverted) | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 689,68000 Kč | 1 689,68 Kč |
| 5 | 1 588,30600 Kč | 7 941,53 Kč |
| 10 | 1 486,93000 Kč | 14 869,30 Kč |
| 50 | 1 486,11740 Kč | 74 305,87 Kč |
| Unit Price without VAT: | 1 689,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 044,51280 Kč |











