P3A-120704C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A-120704C

DigiKey Part Number
4256-P3A-120704C-ND
Manufacturer
Manufacturer Product Number
P3A-120704C
Description
USB KEY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Cover Included 1.220" L x 0.710" W (30.99mm x 18.03mm) X 0.400" (10.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Age Enclosures
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
1.220" L x 0.710" W (30.99mm x 18.03mm)
Height
0.400" (10.16mm)
Area (L x W)
0.87in² (5.6cm²)
Design
Hand Held, Cover Included
Material
Plastic, ABS
Color
Black
Thickness
0.036" (0.91mm)
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,41000 Kč76,41 Kč
565,29800 Kč326,49 Kč
1061,02400 Kč610,24 Kč
2555,81600 Kč1 395,40 Kč
5052,16620 Kč2 608,31 Kč
10048,76020 Kč4 876,02 Kč
25044,59400 Kč11 148,50 Kč
50041,68068 Kč20 840,34 Kč
1 00039,99500 Kč39 995,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,41000 Kč
Unit Price with VAT:92,45610 Kč