
LP2954AIMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2954AIMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2954AIMX/NOPB |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 39,32333 Kč | 6 252,41 Kč |
| Unit Price without VAT: | 39,32333 Kč |
|---|---|
| Unit Price with VAT: | 47,58123 Kč |


