
LM1876T | |
|---|---|
DigiKey Part Number | 2156-LM1876T-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1876T |
Description | AUDIO AMPLIFIER, 22W, 2 CHANNEL( |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22W x 2 @ 4Ohm | |
Voltage - Supply | 20V ~ 64V, ±10V ~ 32V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-15 | |
Package / Case | TO-220-15 Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 102,15754 Kč | 6 231,61 Kč |
| Unit Price without VAT: | 102,15754 Kč |
|---|---|
| Unit Price with VAT: | 123,61062 Kč |


