


782482/33VC | |
|---|---|
DigiKey Part Number | 811-2153-5-ND |
Manufacturer | |
Manufacturer Product Number | 782482/33VC |
Description | XFRMR CONV ADM2482 3.3V IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 310µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.33CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 310µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.33CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.360" L x 0.385" W (9.14mm x 9.77mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 5 | 42,52200 Kč | 212,61 Kč |
| 10 | 40,83700 Kč | 408,37 Kč |
| 25 | 36,83760 Kč | 920,94 Kč |
| 50 | 31,57500 Kč | 1 578,75 Kč |
| 100 | 28,83850 Kč | 2 883,85 Kč |
| 250 | 25,47052 Kč | 6 367,63 Kč |
| 500 | 22,94450 Kč | 11 472,25 Kč |
| 1 000 | 21,05000 Kč | 21 050,00 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


