Parametric Equivalent

NXFT15XV103FEAB035 | |
|---|---|
DigiKey Part Number | 490-NXFT15XV103FEAB035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15XV103FEAB035 |
Description | NTC THERMISTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,38177 Kč | 4 381,77 Kč |
| Unit Price without VAT: | 4,38177 Kč |
|---|---|
| Unit Price with VAT: | 5,30194 Kč |



