Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XH103F0SRC

DigiKey Part Number
490-12811-2-ND - Tape & Reel (TR)
490-12811-1-ND - Cut Tape (CT)
490-12811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XH103F0SRC
Description
SENSOR NTC 10KOHM 3380K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 859
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
52,78800 Kč13,94 Kč
102,60100 Kč26,01 Kč
252,41360 Kč60,34 Kč
502,27620 Kč113,81 Kč
1002,15550 Kč215,55 Kč
5001,90958 Kč954,79 Kč
1 0001,81865 Kč1 818,65 Kč
5 0001,63602 Kč8 180,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59957 Kč15 995,70 Kč
20 0001,53621 Kč30 724,20 Kč
30 0001,50165 Kč45 049,50 Kč
50 0001,46053 Kč73 026,50 Kč
70 0001,43486 Kč100 440,20 Kč
100 0001,40880 Kč140 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč