
LQW15AN30NG00D | |
|---|---|
DigiKey Part Number | 490-6802-2-ND - Tape & Reel (TR) 490-6802-1-ND - Cut Tape (CT) 490-6802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN30NG00D |
Description | FIXED IND 30NH 270MA 0.58OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 270 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN30NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 30 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 1,59770 Kč | 159,77 Kč |
| 1 000 | 1,31310 Kč | 1 313,10 Kč |
| 5 000 | 1,14533 Kč | 5 726,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10153 Kč | 11 015,30 Kč |
| 20 000 | 1,03871 Kč | 20 774,20 Kč |
| 30 000 | 1,00367 Kč | 30 110,10 Kč |
| 50 000 | 0,96124 Kč | 48 062,00 Kč |
| 70 000 | 0,93430 Kč | 65 401,00 Kč |
| 100 000 | 0,90660 Kč | 90 660,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

