DXP18BN Series, 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB182G45BG2D280

DigiKey Part Number
490-LFB182G45BG2D280TR-ND - Tape & Reel (TR)
490-LFB182G45BG2D280CT-ND - Cut Tape (CT)
490-LFB182G45BG2D280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB182G45BG2D280
Description
BALUN 2.4GHZ-2.5GHZ 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
LFB182G45BG2D280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
-
Insertion Loss (Max)
1.9dB
Return Loss (Min)
-
Package / Case
6-SMD
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,72600 Kč57,26 Kč
255,27080 Kč131,77 Kč
504,95520 Kč247,76 Kč
1004,65840 Kč465,84 Kč
2504,29504 Kč1 073,76 Kč
5004,03992 Kč2 019,96 Kč
1 0003,80016 Kč3 800,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05474 Kč8 218,96 Kč
8 0001,93286 Kč15 462,88 Kč
12 0001,86494 Kč22 379,28 Kč
20 0001,78274 Kč35 654,80 Kč
28 0001,73057 Kč48 455,96 Kč
40 0001,67692 Kč67 076,80 Kč
100 0001,54650 Kč154 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč