
GRT188R71C105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R71C105KE13DTR-ND - Tape & Reel (TR) 490-GRT188R71C105KE13DCT-ND - Cut Tape (CT) 490-GRT188R71C105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71C105KE13D |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71C105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 50 | 0,96840 Kč | 48,42 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,62098 Kč | 310,49 Kč |
| 1 000 | 0,55425 Kč | 554,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45568 Kč | 1 822,72 Kč |
| 8 000 | 0,38411 Kč | 3 072,88 Kč |
| 12 000 | 0,37080 Kč | 4 449,60 Kč |
| 20 000 | 0,36832 Kč | 7 366,40 Kč |
| 28 000 | 0,35585 Kč | 9 963,80 Kč |
| 40 000 | 0,35442 Kč | 14 176,80 Kč |
| 48 000 | 0,35374 Kč | 16 979,52 Kč |
| 96 000 | 0,33786 Kč | 32 434,56 Kč |
| 100 000 | 0,33687 Kč | 33 687,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

