Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61C475KE13J

DigiKey Part Number
490-GRT188R61C475KE13JTR-ND - Tape & Reel (TR)
490-GRT188R61C475KE13JCT-ND - Cut Tape (CT)
490-GRT188R61C475KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61C475KE13J
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61C475KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,48400 Kč24,84 Kč
501,78080 Kč89,04 Kč
1001,56190 Kč156,19 Kč
5001,10554 Kč552,77 Kč
1 0001,08092 Kč1 080,92 Kč
2 5000,96384 Kč2 409,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84998 Kč8 499,80 Kč
20 0000,80054 Kč16 010,80 Kč
30 0000,77578 Kč23 273,40 Kč
50 0000,76744 Kč38 372,00 Kč
70 0000,70957 Kč49 669,90 Kč
100 0000,68495 Kč68 495,00 Kč
250 0000,68364 Kč170 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč