Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E105KA88D

DigiKey Part Number
490-5899-2-ND - Tape & Reel (TR)
490-5899-1-ND - Cut Tape (CT)
490-5899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R71E105KA88D
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E105KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,73700 Kč27,37 Kč
501,96600 Kč98,30 Kč
1001,70930 Kč170,93 Kč
5001,23268 Kč616,34 Kč
1 0000,99061 Kč990,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,76822 Kč3 072,88 Kč
8 0000,67244 Kč5 379,52 Kč
12 0000,66834 Kč8 020,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč