
GRM219R71E105KA88D | |
|---|---|
DigiKey Part Number | 490-5899-2-ND - Tape & Reel (TR) 490-5899-1-ND - Cut Tape (CT) 490-5899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E105KA88D |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E105KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 50 | 1,96600 Kč | 98,30 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 500 | 1,23268 Kč | 616,34 Kč |
| 1 000 | 0,99061 Kč | 990,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76822 Kč | 3 072,88 Kč |
| 8 000 | 0,67244 Kč | 5 379,52 Kč |
| 12 000 | 0,66834 Kč | 8 020,08 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

