
GRM219R61C475KE15D | |
|---|---|
DigiKey Part Number | 490-6453-2-ND - Tape & Reel (TR) 490-6453-1-ND - Cut Tape (CT) 490-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C475KE15D |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C475KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 50 | 2,13440 Kč | 106,72 Kč |
| 100 | 1,86920 Kč | 186,92 Kč |
| 500 | 1,45456 Kč | 727,28 Kč |
| 1 000 | 1,32278 Kč | 1 322,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99046 Kč | 3 961,84 Kč |
| 8 000 | 0,95938 Kč | 7 675,04 Kč |
| 12 000 | 0,93283 Kč | 11 193,96 Kč |
| 20 000 | 0,92769 Kč | 18 553,80 Kč |
| 28 000 | 0,90280 Kč | 25 278,40 Kč |
| 40 000 | 0,89982 Kč | 35 992,80 Kč |
| 48 000 | 0,89839 Kč | 43 122,72 Kč |
| 100 000 | 0,89674 Kč | 89 674,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

