Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H682KA88J

DigiKey Part Number
490-11426-2-ND - Tape & Reel (TR)
490-11426-1-ND - Cut Tape (CT)
490-11426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H682KA88J
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H682KA88J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,63200 Kč6,32 Kč
500,41680 Kč20,84 Kč
1000,35570 Kč35,57 Kč
5000,25218 Kč126,09 Kč
1 0000,22060 Kč220,60 Kč
2 5000,18625 Kč465,62 Kč
5 0000,16187 Kč809,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,11201 Kč5 600,50 Kč
100 0000,10973 Kč10 973,00 Kč
150 0000,10557 Kč15 835,50 Kč
250 0000,10097 Kč25 242,50 Kč
350 0000,10091 Kč35 318,50 Kč
500 0000,09569 Kč47 845,00 Kč
600 0000,09446 Kč56 676,00 Kč
1 200 0000,09033 Kč108 396,00 Kč
1 250 0000,09011 Kč112 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč