
GRM155R71H682KA88J | |
|---|---|
DigiKey Part Number | 490-11426-2-ND - Tape & Reel (TR) 490-11426-1-ND - Cut Tape (CT) 490-11426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H682KA88J |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H682KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,63200 Kč | 6,32 Kč |
| 50 | 0,41680 Kč | 20,84 Kč |
| 100 | 0,35570 Kč | 35,57 Kč |
| 500 | 0,25218 Kč | 126,09 Kč |
| 1 000 | 0,22060 Kč | 220,60 Kč |
| 2 500 | 0,18625 Kč | 465,62 Kč |
| 5 000 | 0,16187 Kč | 809,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,11201 Kč | 5 600,50 Kč |
| 100 000 | 0,10973 Kč | 10 973,00 Kč |
| 150 000 | 0,10557 Kč | 15 835,50 Kč |
| 250 000 | 0,10097 Kč | 25 242,50 Kč |
| 350 000 | 0,10091 Kč | 35 318,50 Kč |
| 500 000 | 0,09569 Kč | 47 845,00 Kč |
| 600 000 | 0,09446 Kč | 56 676,00 Kč |
| 1 200 000 | 0,09033 Kč | 108 396,00 Kč |
| 1 250 000 | 0,09011 Kč | 112 637,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

