
GRM155R71H682KA88D | |
|---|---|
DigiKey Part Number | 490-4515-2-ND - Tape & Reel (TR) 490-4515-1-ND - Cut Tape (CT) 490-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H682KA88D |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H682KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 50 | 0,48000 Kč | 24,00 Kč |
| 100 | 0,41050 Kč | 41,05 Kč |
| 500 | 0,29344 Kč | 146,72 Kč |
| 1 000 | 0,25786 Kč | 257,86 Kč |
| 2 500 | 0,20806 Kč | 520,15 Kč |
| 5 000 | 0,16187 Kč | 809,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11485 Kč | 1 148,50 Kč |
| 20 000 | 0,11351 Kč | 2 270,20 Kč |
| 30 000 | 0,11281 Kč | 3 384,30 Kč |
| 50 000 | 0,10680 Kč | 5 340,00 Kč |
| 70 000 | 0,10296 Kč | 7 207,20 Kč |
| 100 000 | 0,09967 Kč | 9 967,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

